73358-1035

Molex
538-73358-1035
73358-1035

Mfr.:

Description:
RF Connectors / Coaxial Connectors MPRF GNG OF 4 PLUG,STD,SIDE LTCH,RG178

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 8/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,26 € 43,26 €
36,86 € 368,60 €
34,55 € 863,75 €
32,90 € 1.645,00 €
31,34 € 3.134,00 €
440 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Multi-Port Connectors
MPRF
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-178, 196
Tray
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73358
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 733581035 0733581035
Unit Weight: 3,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

MPRF RF Connectors

Molex MPRF RF Connectors are rugged and compact RF connectors that help avoid coax connection failure in high-vibration environments. Molex MPRF RF Connectors withstand vibrations that cause terminals to twist or move. Dual side latches help ensure a reliable, secure I/O connection with a 1.00mm contact wipe. The ruggedized housing provides further protection against high-vibration environments. The MPRF series offers 4-, 6-, and 8-port configurations and features a ruggedized housing for enhanced protection against vibration.