73358-0600

Molex
538-73358-0600
73358-0600

Mfr.:

Description:
RF Cable Assemblies GANG OF 8 SSMCX PLUG STR X2 ON RG178

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,00 € 4.200,00 €
39,48 € 9.870,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
SSMCX
Jack (Female)
Straight
SSMCX
Jack (Female)
Straight
228.6 mm (9 in)
50 Ohms
RG-178
Black
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73358
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 733580600 0733580600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99