73356-0400

Molex
538-73356-0400
73356-0400

Mfr.:

Description:
RF Connectors / Coaxial Connectors F JACK RA PCB 75 B 75 OHM (WITH NUT)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
F Type
Jack (Socket)
75 Ohms
Right Angle
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Connectors / Coaxial Connectors
Series: 73356
Factory Pack Quantity: 1280
Subcategory: RF Interconnects
Part # Aliases: 0733560400
Unit Weight: 13,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99