73330-0030

Molex
538-73330-0030
73330-0030

Mfr.:

Description:
RF Connectors / Coaxial Connectors F RA JACK PCB 75 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.990

Stock:
3.990 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,22 € 22,20 €
1,99 € 49,75 €
1,89 € 189,00 €
1,77 € 442,50 €
1,69 € 845,00 €
1,59 € 1.590,00 €
1,48 € 2.960,00 €
1,46 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
F Type
Jack (Socket)
75 Ohms
2 GHz
Solder
Right Angle
Standard
Through Hole
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Tin
Frequency: 2 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73330
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Part # Aliases: 0733300030
Unit Weight: 9,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.