73300-0227

Molex
538-73300-0227
73300-0227

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM JACK/JACK BULLET .334IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 9600   Multiples: 3200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 82.080,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
SMPM
50 Ohms
65 GHz
Straight
Tray
Body Material: Beryllium Copper
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: 73300
Factory Pack Quantity: 1600
Subcategory: RF Interconnects
Unit Weight: 203 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex RF Adapters

Molex RF Adapters consist of many types and styles of between series adapters. These RF/Microwave adapters are designed for test and measurement in the lab as well as system bulkhead applications. Molex RF Adapters provide transitions between popular coaxial connectors of differing interfaces (series). Adapters are available in a variety of materials and finishes. These materials and finishes include stainless steel with a passivated finish, nickel-plated brass, and nickel-plated beryllium copper.
Learn More

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

SMP & SMPM RF Blind-Mate Connectors

Molex SMP and SMPM RF Connectors deliver high density and excellent frequency performance. SMP subminiature connectors have a DC to 40GHz frequency range and offer space-saving vertical mating and push-on or snap coupling. SMP is ideal for a wide range of applications from wireless to military. SMPM connectors are 30% smaller than SMP designs and are ideal for compact applications requiring a high level of optical density. SMPM has a DC to 65GHz frequency range.