73300-0090

Molex
538-73300-0090
73300-0090

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM PLUG VERTICAL SMT FD PCB 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,19 € 12,19 €
10,17 € 101,70 €
9,70 € 242,50 €
9,24 € 462,00 €
8,80 € 880,00 €
8,25 € 2.062,50 €
8,14 € 4.070,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMPM
Plug (Pin)
50 Ohms
26.5 GHz
Solder
Straight
Standard
SMD/SMT
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Vertical PCB Mount
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 26.5 GHz
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73300
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 275 V
Unit Weight: 235 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMP & SMPM RF Blind-Mate Connectors

Molex SMP and SMPM RF Connectors deliver high density and excellent frequency performance. SMP subminiature connectors have a DC to 40GHz frequency range and offer space-saving vertical mating and push-on or snap coupling. SMP is ideal for a wide range of applications from wireless to military. SMPM connectors are 30% smaller than SMP designs and are ideal for compact applications requiring a high level of optical density. SMPM has a DC to 65GHz frequency range.