73300-0082

Molex
538-73300-0082
73300-0082

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM PLUG PCB VERTICAL 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.400
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,50 € 6,50 €
5,88 € 58,80 €
5,56 € 139,00 €
5,42 € 271,00 €
5,15 € 515,00 €
4,61 € 1.152,50 €
4,33 € 2.165,00 €
3,79 € 3.790,00 €
3,48 € 8.700,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
SMPM
Plug (Pin)
50 Ohms
Straight
PCB Mount
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: 73300
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 733000082 0733000082
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.