73298-0220

Molex
538-73298-0220
73298-0220

Mfr.:

Description:
RF Connectors / Coaxial Connectors BMA JACK 2H FLANGE FLOAT MT 50 OHMS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RF Connectors
BMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Flange Mount
RG-55
Body Finish: Gold
Body Material: Stainless Steel
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Frequency: 22 GHz
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73298
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Voltage Rating: 1 kV
Part # Aliases: 732980220 0732980220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.