73298-0010

Molex
538-73298-0010
73298-0010

Mfr.:

Description:
RF Connectors / Coaxial Connectors BMA JACK RG402 2H FLNG FLT MT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
BMA
Jack (Socket)
50 Ohms
22 GHz
Straight
Standard
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Flange
Brand: Molex
Contact Plating: Gold
Frequency: 22 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73298
Factory Pack Quantity: 1000
Subcategory: RF Interconnects
Part # Aliases: 0732980010
Unit Weight: 6,385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536619090
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.