73287-0721

Molex
538-73287-0721
73287-0721

Mfr.:

Description:
Attenuators ATTENUATOR CHIP 15 dB 8 GHz TIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,44 € 6.220,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Attenuators
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Attenuators
Series: 73287
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 732870721 0732870721
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99