73287-0051

Molex
538-73287-0051
73287-0051

Mfr.:

Description:
Attenuators - Interconnects SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,89 € 45,89 €
40,40 € 404,00 €
37,68 € 942,00 €
36,20 € 1.810,00 €
34,18 € 3.418,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Attenuators - Interconnects
SMA
0 Hz to 23 GHz
5 dB
2 W
Male / Female
50 Ohms
1.40:1
- 65 C
+ 125 C
73287
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Frequency: 23 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 25
Subcategory: Attenuators
Part # Aliases: 732870051 0732870051
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99