73287-0041

Molex
538-73287-0041
73287-0041

Mfr.:

Description:
Attenuators - Interconnects SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,63 € 47,63 €
41,43 € 414,30 €
39,83 € 995,75 €
38,50 € 1.925,00 €
36,37 € 3.637,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Attenuators - Interconnects
SMA
0 Hz to 23 GHz
4 dB
2 W
Male / Female
50 Ohms
1.40:1
- 65 C
+ 125 C
73287
Brand: Molex
Maximum Frequency: 23 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Part # Aliases: 732870041 0732870041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed SMA Attenuators

Molex Fixed SMA Attenuators feature standard frequency values of 18GHz and 23GHz and an average 2W input power. These attenuators include a 250W peak power (5uSec pulse, .05% duty cycle) and 50Ω impedance. The 73287 attenuators are passivated stainless steel SMA Connectors mated with MIL-STD-348 and feature gold-plated Beryllium Copper. These SMA attenuators operate at a -65°C to 125°C temperature range and come in standard values of 0dB to 10dB, 12dB, 15dB, 20dB and 30dB. Typical applications include aerospace and defence devices.