73286-0110

Molex
538-73286-0110
73286-0110

Mfr.:

Description:
EMI Feedthrough Filters Bolt-in EMI Filter Plate, Standard Density, 2x5, Straight, 100 pF C Feedthrough, 26.92mm Plate Length

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,30 € 1.765,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: EMI Feedthrough Filters
73286
C Filter
100 pF
100 VDC
25 %
5 A
Tray
Brand: Molex
Insertion Loss: 19 dB
Length: 26.92 mm
Product: EMI Filter Plates
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Type: Capacitive
Part # Aliases: 732860110 0732860110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Filtered Plates

Molex EMI Filtered Plates feature a 10pF to 1000pF capacitance range, 5A maximum DC current, 25% tolerance, and a 100V voltage rating. These filters comply with silver RoHS and matte tin non-RoHS. The EMI filtered plates include brass plate per UNS c26000/c27000 plate and copper alloy lead materials. Typical applications include aerospace and defence devices.