73286-0040

Molex
538-73286-0040
73286-0040

Mfr.:

Description:
EMI Feedthrough Filters FILTER PLATE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,40 € 52,40 €
47,39 € 473,90 €
45,86 € 1.146,50 €
44,33 € 2.216,50 €
42,80 € 4.280,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: EMI Feedthrough Filters
73286
Pi Filter
1000 pF
100 V
25 %
5 A
- 55 C
+ 125 C
Brand: Molex
Insertion Loss: 59 dB
Length: 26.92 mm
Product: Both-In Filter Plates
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Part # Aliases: 732860040 0732860040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Filtered Plates

Molex EMI Filtered Plates feature a 10pF to 1000pF capacitance range, 5A maximum DC current, 25% tolerance, and a 100V voltage rating. These filters comply with silver RoHS and matte tin non-RoHS. The EMI filtered plates include brass plate per UNS c26000/c27000 plate and copper alloy lead materials. Typical applications include aerospace and defence devices.