73284-2120

Molex
538-73284-2120
73284-2120

Mfr.:

Description:
D-Sub Adapters & Gender Changers ADAPTER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,49 € 95,49 €
82,04 € 820,40 €
73,85 € 3.692,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Adapters & Gender Changers
Standard D-Sub
Male
25 Position
Standard D-Sub
Female
25 Position
Filtered
Brand: Molex
Capacitance: 4000 pF
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Filter Type: Pi Filter
Product Type: D-Sub Adapters & Gender Changers
Series: 73284
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 50 VDC
Part # Aliases: 732842120 0732842120 56F725-005-LI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99