73284-1921

Molex
538-73284-1921
73284-1921

Mfr.:

Description:
D-Sub Adapters & Gender Changers ADAPTER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,50 € 107,50 €
93,19 € 931,90 €
87,37 € 2.184,25 €
84,89 € 4.244,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Adapters & Gender Changers
Standard D-Sub
Male
25 Position
Standard D-Sub
Female
25 Position
Filtered
Brand: Molex
Capacitance: 4000 pF
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Filter Type: Pi Filter
Product Type: D-Sub Adapters & Gender Changers
Series: 73284
Shell Material: Zinc
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 50 VDC
Part # Aliases: 732841921 0732841921 56-725-005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Filtered D-Sub Connectors

Molex Filtered D-Sub Connectors offer connectors in standard, high-density, and mixed-layout versions. These connectors are available in nickel-plated Zinc shells and glass-filled polyester insulators and comply with a UL94V-0 rating.  The D-sub connectors feature copper alloy contacts, 0.000030″  gold in pin contact mating areas, and tin-plated beryllium copper spring clips. These connectors feature machined pin and socket contacts available in 9, 15, 25, 37, and 50 circuit sizes. These contacts can be configured for solder pot, crimp, straight or right-angled PCB termination, offering versatile solutions for aerospace and defence applications.