73284-0290

Molex
538-73284-0290
73284-0290

Mfr.:

Description:
D-Sub Standard Connectors PLUG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,64 € 142,64 €
129,67 € 1.296,70 €
120,86 € 3.021,50 €
117,98 € 5.899,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
25 Position
Solder Pin
Through Hole
Right Angle
2 Row
Male
Gold
Zinc
Nickel
Filtered
73284
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Filter Type: Pi Filter
Insulation Material: Polyester
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 100 VDC
Part # Aliases: 732840290 0732840290 56-F722-003-GB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99