73284-0120

Molex
538-73284-0120
73284-0120

Mfr.:

Description:
D-Sub Standard Connectors PLUG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,03 € 129,03 €
114,73 € 1.147,30 €
108,18 € 2.704,50 €
103,84 € 5.192,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
25 Position
Solder Pin
Through Hole
Right Angle
2 Row
Male
Gold
Zinc
Nickel
Filtered
73284
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 5 A
Filter Type: Pi Filter
Insulation Material: Polyester
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 50 VDC
Part # Aliases: 732840120 0732840120 56F722-005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Filtered D-Sub Connectors

Molex Filtered D-Sub Connectors offer connectors in standard, high-density, and mixed-layout versions. These connectors are available in nickel-plated Zinc shells and glass-filled polyester insulators and comply with a UL94V-0 rating.  The D-sub connectors feature copper alloy contacts, 0.000030″  gold in pin contact mating areas, and tin-plated beryllium copper spring clips. These connectors feature machined pin and socket contacts available in 9, 15, 25, 37, and 50 circuit sizes. These contacts can be configured for solder pot, crimp, straight or right-angled PCB termination, offering versatile solutions for aerospace and defence applications.