73276-0191

Molex
538-73276-0191
73276-0191

Mfr.:

Description:
RF Connectors / Coaxial Connectors TYPE N R/A PLUG FOR RG58 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,93 € 17,93 €
15,24 € 152,40 €
14,28 € 357,00 €
13,61 € 680,50 €
13,07 € 1.307,00 €
12,31 € 3.077,50 €
11,86 € 5.930,00 €
11,44 € 11.440,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
N Type
Plug (Pin)
50 Ohms
11 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-58, 141, 303
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Frequency: 11 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73276
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0732760191 732760191
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex Type N RF Connectors

Molex Type N Connectors are low-loss interconnects designed to balance frequency and power up to 11 GHz in high-power RF applications. Though classified as a miniature connector, Type N features a rugged medium-sized design and screw-type coupling system to accommodate a wide range of medium to miniature-sized coaxial cables. Type N Connectors are used in applications such as broadcast electronics, aerospace, telecommunication base stations and the passive/active components in base stations. Molex offers optimized precision versions up to 18 GHz.
Learn More

Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.