73254-0261

Molex
538-73254-0261
73254-0261

Mfr.:

Description:
RF Connectors / Coaxial Connectors QMA JACK STRAIGHT TRAIGHT PCB 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
5,95 € 59,50 €
5,58 € 139,50 €
5,31 € 265,50 €
5,07 € 507,00 €
4,75 € 1.187,50 €
4,52 € 2.260,00 €
3,66 € 3.660,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
QMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Through Hole
Bulk
Body Finish: Gold
Body Material: Brass
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 18 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73254
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Part # Aliases: 0732540261
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex QMA RF Connectors

Molex QMA Connectors provide a lower frequency alternative to the SMA thread-on connectors. QMA's design improves the axial retention of today's QLF® QMA connectors and offers performance comparable to a threaded SMA. QMA Connectors provide the added benefit of easy push-pull mating for faster installation and removal as well as higher density capabilities.
Learn More