73252-0091

Molex
538-73252-0091
73252-0091

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.92mm Jack Recept PCB W/6.35mm Screws

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,26 € 37,26 €
31,97 € 319,70 €
31,33 € 783,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
2.92 mm
Jack (Socket)
50 Ohms
65 GHz
Compression
Straight
Standard
Flange Mount
Tray
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Flange
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Frequency: 40 GHz
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73252
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: Precision Test
Voltage Rating: 500 V
Part # Aliases: 0732520091 732520091
Unit Weight: 1,888 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF/Microwave PCB Connectors

Molex Precision RF/Microwave PCB Connectors are designed for 40GHz analog signals. Introduced as a low-cost alternative to the 2.4mm version, the 2.92mm version features a unique compression-mount design using UNF screws and vertical launch configuration. The RF/microwave connectors deliver unparalleled design flexibility by allowing designers to create test points virtually anywhere on the PCB. Compatible with network analyzer cables, the RF/microwave connectors mate to 2.92mm male (plug) connectors commonly found on cable or adapters in test equipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Precision Test Connectors

Molex Precision Test Connectors provide the digital testing industry's only vertical PCB launch configuration connector. The innovative Precision 2.92mm Compression-Mount Test Connectors optimize design flexibility and reduce installation time while achieving up to 50GHz analog performance for high-speed digital systems over 20Gbps. High-performance optimized SMA connectors operate to 27GHz.