73251-9780

Molex
538-73251-9780
73251-9780

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Expected 6/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
4,34 € 43,40 €
3,95 € 98,75 €
3,80 € 190,00 €
3,68 € 368,00 €
3,42 € 855,00 €
3,29 € 1.645,00 €
3,05 € 3.050,00 €
2,97 € 7.425,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Jack (Socket)
10 GHz
Solder Tab
Straight
PCB Mount
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: SMA
Part # Aliases: 732519780 0732519780
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99