73251-2203

Molex
538-73251-2203
73251-2203

Mfr.:

Description:
RF Connectors / Coaxial Connectors Conn 50 Ohms, SMA Jack, Right-Angle PCB, Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.022

Stock:
1.022 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,04 € 6,04 €
5,00 € 50,00 €
4,77 € 119,25 €
4,56 € 246,24 €
4,33 € 467,64 €
4,06 € 1.096,20 €
3,86 € 2.084,40 €
3,78 € 3.878,28 €
3,62 € 9.187,56 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Jack (Socket)
18 GHz
Right Angle
Standard
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 18 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 54
Subcategory: RF Interconnects
Part # Aliases: 732512203 0732512203
Unit Weight: 4,101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.