73251-1854

Molex
538-73251-1854
73251-1854

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA JACK RECEPTACLE 2 HOLE FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,10 € 17,10 €
14,52 € 145,20 €
13,61 € 340,25 €
12,76 € 638,00 €
10,94 € 875,20 €
10,79 € 2.589,60 €
10,76 € 6.025,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Jack (Socket)
50 Ohms
27 GHz
Compression
Straight
Standard
Flange Mount
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 80
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 2,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99