73251-0552

Molex
538-73251-0552
73251-0552

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA R/A PLUG .141 SR FOR RG402 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
5,07 € 50,70 €
4,75 € 118,75 €
4,52 € 226,00 €
4,30 € 430,00 €
4,03 € 1.007,50 €
3,84 € 1.920,00 €
3,66 € 3.660,00 €
3,42 € 8.550,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
0.141 in. Semi-Rigid
Body Style: Right Angle
Brand: Molex
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 0732510552 732510552
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More