73251-0132

Molex
538-73251-0132
73251-0132

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA PLUG FOR RG58 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
4,94 € 49,40 €
3,73 € 93,25 €
3,68 € 184,00 €
3,56 € 356,00 €
3,34 € 835,00 €
3,14 € 1.570,00 €
2,78 € 2.780,00 €
2,74 € 6.850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,99 €
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-58
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Threaded
Frequency: 18 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 732510132 0732510132
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More