73251-0051

Molex
538-73251-0051
73251-0051

Mfr.:

Description:
RF Connectors / Coaxial Connectors ST PLG STD CBL SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
5,31 € 53,10 €
5,07 € 126,75 €
4,93 € 246,50 €
4,74 € 474,00 €
4,35 € 1.087,50 €
4,12 € 2.060,00 €
3,94 € 3.940,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-405, 0.086 in. Semi-Rigid
Bulk
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 18 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0732510051
Unit Weight: 2,251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More