73251-0034

Molex
538-73251-0034
73251-0034

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohms, SMA Plug, Solder, RG-402 (.141) Cable, Stainless Steel Body with 0.20 m Gold Plating, 0.20 m Gold Plating on Contact, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 540
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 5.065,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Straight
Standard
Body Finish: Gold
Body Material: Stainless Steel
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: SMA
Part # Aliases: 732510034 0732510034
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Specification Sheets

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.