73239-0251

Molex
538-73239-0251
73239-0251

Mfr.:

Description:
RF Cable Assemblies CARDINAL TEST 3.5MM PLUG TO PLUG ARMORED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
575,52 € 575,52 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
3.5 mm
Plug (Male)
Straight
3.5 mm
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
34 GHz
MX100
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 0 Hz to 34 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73239
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Cardinal Test HF
Part # Aliases: 732390251 0732390251
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cardinal Test High-Frequency Cable Assemblies

Molex Cardinal Test High-Frequency Cable Assemblies are designed for test and measurement with frequencies up to 110GHz using 1mm connectors. These cable assemblies feature low attenuation that helps deliver low density and a low dielectric constant with a velocity of propagation up to 80%. The cardinal test HF cable assemblies offer an impedance tolerance of ±1%, providing one of the lowest possible VSWRs along the transmission path and for the cable assembly. These cable assemblies are available in 2.4mm, 3.5mm, and 1.85mm plug and jack options with phase-stable, low-loss cables. Typical applications include network systems, testing and instrumentation equipment, automated test equipment, wireless communications, 5G, and high-speed data transmission.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.