73235-9080

Molex
538-73235-9080
73235-9080

Mfr.:

Description:
RF Cable Assemblies CA 1/2F 4.3-10 P TO P W/BOOTS 72" O.M.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,25 € 1.027,50 €
33,10 € 1.986,00 €
31,27 € 3.752,40 €
29,39 € 7.935,30 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
4.3/10
Plug (Male)
Straight
4.3/10
Plug (Male)
Straight
1.829 m (6.001 ft)
50 Ohms
4 GHz
1/2 in Coax
Black
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 0 Hz to 4 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73235
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Part # Aliases: 732359080 0732359080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.