73230-7002

Molex
538-73230-7002
73230-7002

Mfr.:

Description:
RF Cable Assemblies BNC Plug Str to SMA Plug Str on RG316 12 in

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,86 € 20,86 €
17,66 € 176,60 €
16,90 € 422,50 €
16,35 € 817,50 €
15,81 € 1.581,00 €
14,93 € 3.732,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
SMA
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
6 GHz
RG-316
Bulk
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 732307002 0732307002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF SMA Cable Assemblies

Molex RF SMA Cable Assemblies feature a wide range of cable assemblies with an SMA connector end and other various connector ends, including SMA, BNC, MMCX, and Type N. The cable assemblies offer straight and right-angle connector options and are available in 12" to 196" cable lengths for application flexibility. The Molex RF SMA Cable Assemblies operate with a 0GHz to 6GHz frequency range, a 50Ω impedance rating, and a 500VAC withstand voltage rating at 0.5mA. The SMA cable assemblies are ideal for various applications, including commercial aviation, consumer electronics, data, computing, MedTech, mobile devices, and telecommunications.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.