73230-6980

Molex
538-73230-6980
73230-6980

Mfr.:

Description:
RF Cable Assemblies BNC Jack Str Bulkhead to SMA Plug on RG58 250 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,22 € 20,22 €
16,87 € 168,70 €
16,15 € 403,75 €
15,63 € 781,50 €
15,10 € 1.510,00 €
14,28 € 3.570,00 €
14,27 € 7.135,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
BNC
Jack (Female)
Straight
SMA
Plug (Male)
Straight
250 mm (9.843 in)
50 Ohms
6 GHz
RG-58
Bulk
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper, Phosphor Bronze
Contact Plating: Gold
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 732306980 0732306980
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF SMA Cable Assemblies

Molex RF SMA Cable Assemblies feature a wide range of cable assemblies with an SMA connector end and other various connector ends, including SMA, BNC, MMCX, and Type N. The cable assemblies offer straight and right-angle connector options and are available in 12" to 196" cable lengths for application flexibility. The Molex RF SMA Cable Assemblies operate with a 0GHz to 6GHz frequency range, a 50Ω impedance rating, and a 500VAC withstand voltage rating at 0.5mA. The SMA cable assemblies are ideal for various applications, including commercial aviation, consumer electronics, data, computing, MedTech, mobile devices, and telecommunications.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.