73230-6141

Molex
538-73230-6141
73230-6141

Mfr.:

Description:
RF Cable Assemblies CA,SMA JACK TO MHF I LK,1.37MM, 10IN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,37 € 16,37 €
14,18 € 141,80 €
13,44 € 336,00 €
13,25 € 662,50 €
10,90 € 1.090,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
MHF
254 mm (10 in)
50 Ohms
6 GHz
1.37 mm
Brand: Molex
Connector A Polarity: Reverse
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Frequency Range: DC to 6 GHz
IP Rating: IP68
Minimum Frequency: DC
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Part # Aliases: 732306141 0732306141
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.