73230-6134

Molex
538-73230-6134
73230-6134

Mfr.:

Description:
RF Cable Assemblies CA,SMA JACK TO MHF I LK,1.37MM, 4IN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,94 € 15,94 €
13,82 € 138,20 €
13,10 € 327,50 €
12,91 € 645,50 €
11,39 € 1.139,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
101.6 mm (4 in)
50 Ohms
6 GHz
1.37 mm
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
IP Rating: IP68
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Part # Aliases: 732306134 0732306134
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.