73230-6124

Molex
538-73230-6124
73230-6124

Mfr.:

Description:
RF Cable Assemblies CA,SMA JACK TO MHF I LK,1.37MM,4IN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
140
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,59 € 9,59 €
8,63 € 86,30 €
8,14 € 203,50 €
7,92 € 396,00 €
6,97 € 697,00 €
6,33 € 1.266,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
MHF
101.6 mm (4 in)
50 Ohms
6 GHz
1.37 mm
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Frequency Range: DC to 6 GHz
Minimum Frequency: DC
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Part # Aliases: 732306124 0732306124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.