73230-6110

Molex
538-73230-6110
73230-6110

Mfr.:

Description:
RF Cable Assemblies SMA Bulkhead Jack-to-I-PEX MHF I LK Plug, 1.32mm Cable Diameter, 305.00mm Cable Length, 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 187 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,50 € 9,50 €
6,79 € 67,90 €
6,66 € 166,50 €
6,51 € 325,50 €
6,38 € 638,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
MHF
Plug (Male)
305 mm (12.008 in)
50 Ohms
1.32 mm Coax
Bulk
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: MHF
Part # Aliases: 732306110 0732306110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

MHF 4 LK & MHF I LK Cable Assemblies

Molex MHF 4 LK and MHF I LK Cable Assemblies feature standard MHF receptacles and MHF connectors feature a patented locking system. These locking systems are available in multiple standard configurations with MHF locking plugs and connector interfaces. The locking systems offer added reliability and security for rugged RF applications subjected to continuous shocks and vibrations. These cable assemblies speed up time to market, are durable, and eliminate tooling. The MHF cable assemblies operate at 50Ω impedance, 20mΩ maximum contact resistance and 60V rated voltage. These cable assemblies are ideally used in commercial vehicles and aviation, medtech, mobile devices and data/computing.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.