73230-6020

Molex
538-73230-6020
73230-6020

Mfr.:

Description:
RF Cable Assemblies Str SMA Blkhd Jack to MCRF on 1.32mm cable, 50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,06 € 10,06 €
8,92 € 89,20 €
8,58 € 214,50 €
8,24 € 412,00 €
7,77 € 777,00 €
6,48 € 1.620,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
Jack (Female)
50 mm (1.969 in)
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 732306020 0732306020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.