73230-5965

Molex
538-73230-5965
73230-5965

Mfr.:

Description:
RF Cable Assemblies Str RP-SMA Plug to RP-SMA Jack Blhd on RG316, 1219.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 9/4/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,67 € 17,67 €
15,02 € 150,20 €
13,90 € 347,50 €
13,41 € 670,50 €
12,96 € 1.296,00 €
12,53 € 3.132,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RP-SMA
Plug (Female)
Straight
RP-SMA
Jack (Male)
Bulkhead
1.22 m (4.003 ft)
Brand: Molex
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 732305965 0732305965
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF SMA Cable Assemblies

Molex RF SMA Cable Assemblies feature a wide range of cable assemblies with an SMA connector end and other various connector ends, including SMA, BNC, MMCX, and Type N. The cable assemblies offer straight and right-angle connector options and are available in 12" to 196" cable lengths for application flexibility. The Molex RF SMA Cable Assemblies operate with a 0GHz to 6GHz frequency range, a 50Ω impedance rating, and a 500VAC withstand voltage rating at 0.5mA. The SMA cable assemblies are ideal for various applications, including commercial aviation, consumer electronics, data, computing, MedTech, mobile devices, and telecommunications.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.