73230-5345

Molex
538-73230-5345
73230-5345

Mfr.:

Description:
RF Cable Assemblies CA,MCX PLUG TO MCX PLUG,RG316/U, 48IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,46 € 12,46 €
12,35 € 123,50 €
11,70 € 292,50 €
11,33 € 566,50 €
10,17 € 1.017,00 €
8,74 € 2.185,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
MCX
Plug (Male)
Straight
MCX
Plug (Male)
Straight
1.219 m (4 ft)
50 Ohms
RG-316/U
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 732305345 0732305345
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.