73230-5285

Molex
538-73230-5285
73230-5285

Mfr.:

Description:
RF Cable Assemblies Str BNC Plug to Str BNC Plug on RG59 75 Ohm 1219.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 15,57 €
13,24 € 132,40 €
12,63 € 315,75 €
12,14 € 607,00 €
11,25 € 1.125,00 €
10,83 € 2.707,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
Plug (Male)
Plug (Male)
RG-59
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 732305285 0732305285
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99