73230-2220

Molex
538-73230-2220
73230-2220

Mfr.:

Description:
RF Cable Assemblies CA, MMCX-PoC PLUG RA W/RG174LL CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,59 € 1.318,00 €
6,18 € 3.708,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Part # Aliases: 732302220 0732302220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

MMCX Power-over-Coax (PoC) Solution

Molex MMCX Power-over-Coax (PoC) Solution is designed to ensure reliable RF connections and uninterrupted power delivery in dynamic environments, such as automotive, industrial, and aerospace applications. The cable assemblies also offer seamless upgrades with IEC 61169-52 backward compatibility, and they do not require PCB receptacle changes (connector or PCB footprint). These PoC solution features a patent-pending mating technique to provide secure and stable connections that maintain electrical ground continuity, making these products ideal for space-constrained locations. The full-locking mating mechanism is engineered to fix a known weakness in traditional MMCX plug connectors, which can cause signal interruptions and intermittent power levels. The MMCX PoC solution is compact and 30% smaller than traditional MMC connectors. Applications include electronic devices, GPS antennas, sensors, and agricultural machinery.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.