73225-0131

Molex
538-73225-0131
73225-0131

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.2-5 J FLANGE 4HOLE FOR RG405 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Quantities greater than 243 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €
7,41 € 74,10 €
6,98 € 174,50 €
6,80 € 340,00 €
6,31 € 631,00 €
5,68 € 1.704,00 €
5,18 € 3.108,00 €
5,00 € 5.250,00 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Jack (Pin)
50 Ohms
6 GHz
Compression
Straight
Standard
Panel Mount
RG-405
Tray
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Silver
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: 73225
Factory Pack Quantity: 150
Subcategory: RF Interconnects
Part # Aliases: 732250131 0732250131
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

2.2-5 RF Connector System

Molex 2.2-5 RF Connector System is 53% smaller than the 4.3-10 Connector System and is ideal for compact mobile radio applications. These high-frequency connectors feature a robust miniature design for 100 mating cycles. Molex 2.2-5 RF Connectors offer low passive intermodulation (PIM) and an air-dielectric interface that provides superior bandwidth with low insertion loss. Three mating options allow design flexibility without compromising electrical performance.