73225-0042

Molex
538-73225-0042
73225-0042

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.2-5 PLUG STR FOR 3/8SF CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,59 € 2.754,00 €
4,02 € 4.020,00 €
3,82 € 9.932,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
0.375 in Super Flex Coax
Tray
Body Material: Brass
Body Style: Straight
Brand: Molex
Contact Material: Brass
Contact Plating: Silver
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: 73225
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 732250042 0732250042
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

2.2-5 RF Connector System

Molex 2.2-5 RF Connector System is 53% smaller than the 4.3-10 Connector System and is ideal for compact mobile radio applications. These high-frequency connectors feature a robust miniature design for 100 mating cycles. Molex 2.2-5 RF Connectors offer low passive intermodulation (PIM) and an air-dielectric interface that provides superior bandwidth with low insertion loss. Three mating options allow design flexibility without compromising electrical performance.

Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.