73225-0041

Molex
538-73225-0041
73225-0041

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.2-5 PLUG STR FOR 3/8SF CABLE 50 OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4.160,00 €
3,96 € 7.920,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Connectors
2.2-5
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
0.375 in Super Flex Coax
Body Material: Brass
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: 73225
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 732250041 0732250041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99