73216-1120

Molex
538-73216-1120
73216-1120

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC JACK RA PCB REV REV POLARITY 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 247 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,24 € 9,24 €
9,23 € 92,30 €
7,83 € 164,43 €
7,62 € 320,04 €
7,42 € 779,10 €
5,74 € 1.446,48 €
5,50 € 5.544,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
RP-TNC
Jack (Pin)
50 Ohms
11 GHz
Solder
Right Angle
Reverse
Bulkhead
Bulk
Body Material: Brass
Body Style: Bulkhead
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 11 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73216
Factory Pack Quantity: 21
Subcategory: RF Interconnects
Part # Aliases: 0732161120
Unit Weight: 12,377 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99