73175-0050

Molex
538-73175-0050
73175-0050

Mfr.:

Description:
RF Connectors / Coaxial Connectors TRIAX PLUG, STR, 3 SLOTS, TWINAX CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,89 € 5.945,00 €
11,28 € 11.280,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
Plug (Pin)
4 GHz
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 4 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73175
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 731750050 0731750050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99