73174-1050

Molex
538-73174-1050
73174-1050

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.0/2.3 JACK STR BLKHD RM RG316 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 540
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2.592,00 €
2,24 € 6.048,00 €
2,15 € 11.610,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
1.0/2.3
Jack (Socket)
50 Ohms
10 GHz
Crimp
Straight
Standard
Panel Mount
RG-316
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73174
Factory Pack Quantity: 540
Subcategory: RF Interconnects
Voltage Rating: 250 V
Part # Aliases: 731741050 0731741050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.