73174-1010

Molex
538-73174-1010
73174-1010

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.0/2.3 FEMALE JACK PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3200   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 5.792,00 €
1,75 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
1.0/2.3
Jack (Socket)
75 Ohms
3 GHz
Solder
Straight
Standard
PCB Mount
Board Thickness: 3 mm
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Isolation: Non-Isolated
Product Type: RF Connectors / Coaxial Connectors
Series: 73174
Factory Pack Quantity: 1600
Subcategory: RF Interconnects
Voltage Rating: 250 V
Part # Aliases: 731741010 0731741010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.