73174-0910

Molex
538-73174-0910
73174-0910

Mfr.:

Description:
RF Connectors / Coaxial Connectors Conn 75 Ohms DIN 1.0/2.3 push pull for Belden

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 1080
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 5.205,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Plug (Pin)
3 GHz
Straight
Standard
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Frequency: 3 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73174
Factory Pack Quantity: 54
Subcategory: RF Interconnects
Part # Aliases: 731740910 0731740910
Unit Weight: 4,243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.