73174-0830

Molex
538-73174-0830
73174-0830

Mfr.:

Description:
RF Connectors / Coaxial Connectors 1.0/2.3 JACK SMT, PCB, 75 OHM EDGEMOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3200   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 16.992,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Jack (Socket)
3 GHz
Straight
Edge Launch
Brand: Molex
Frequency: 3 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73174
Factory Pack Quantity: 1600
Subcategory: RF Interconnects
Part # Aliases: 731740830 0731740830
Unit Weight: 1,381 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.